1.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
cut-tape-render

ERJ-3EKF1501V

DigiKey Part Number
P1.50KHTR-ND - Tape & Reel (TR)
P1.50KHCT-ND - Cut Tape (CT)
P1.50KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-3EKF1501V
Description
RES SMD 1.5K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-3EKF1501V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW06031K50FKEAVishay Dale591541-1.50KHCT-ND$0.10000Direct
CRCW06031K50FKEBVishay Dale29,458541-CRCW06031K50FKEBCT-ND$0.10000Direct
CRCW06031K50FKECVishay Dale29,904541-CRCW06031K50FKECCT-ND$0.10000Direct
CRG0603F1K5TE Connectivity Passive Product30,792A121524CT-ND$0.10000Direct
RCG06031K50FKEAVishay Dale5,011541-1781-1-ND$0.14000Direct
In-Stock: 244,793
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.32100$3.21
25$0.23680$5.92
50$0.19400$9.70
100$0.16030$16.03
250$0.12692$31.73
500$0.10804$54.02
1,000$0.09299$92.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.06661$333.05
10,000$0.06000$600.00
15,000$0.05679$851.85
25,000$0.05331$1,332.75
35,000$0.05132$1,796.20
50,000$0.04944$2,472.00
Manufacturers Standard Package