49.9 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
49.9 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
cut-tape-render

ERJ-2RKF4992X

DigiKey Part Number
P49.9KLTR-ND - Tape & Reel (TR)
P49.9KLCT-ND - Cut Tape (CT)
P49.9KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-2RKF4992X
Description
RES SMD 49.9K OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
49.9 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-2RKF4992X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-H2RD4992XPanasonic Industry3,01210-ERJ-H2RD4992XCT-ND$2.22000Parametric Equivalent
CRCW040249K9DHEDPVishay Dale21,015541-49.9KAVCT-ND$1.81000Parametric Equivalent
RK73G1ETTP4992FKOA Speer Electronics, Inc.8,4182019-RK73G1ETTP4992FCT-ND$1.81000Parametric Equivalent
RK73H1ETTP4992FKOA Speer Electronics, Inc.81,9442019-RK73H1ETTP4992FCT-ND$0.82000Parametric Equivalent
In-Stock: 183,587
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.25500$2.55
25$0.19080$4.77
50$0.15460$7.73
100$0.12740$12.74
250$0.09932$24.83
500$0.08370$41.85
1,000$0.07136$71.36
5,000$0.05189$259.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04453$445.30
20,000$0.04024$804.80
30,000$0.03816$1,144.80
50,000$0.03591$1,795.50
70,000$0.03462$2,423.40
100,000$0.03340$3,340.00
Manufacturers Standard Package