


ERJ-2RKF2671X | |
|---|---|
DigiKey Part Number | P2.67KLTR-ND - Tape & Reel (TR) P2.67KLCT-ND - Cut Tape (CT) P2.67KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RKF2671X |
Description | RES SMD 2.67K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.67 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RKF2671X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.25500 | $2.55 |
| 25 | $0.19080 | $4.77 |
| 50 | $0.15460 | $7.73 |
| 100 | $0.12740 | $12.74 |
| 250 | $0.09932 | $24.83 |
| 500 | $0.08370 | $41.85 |
| 1,000 | $0.07136 | $71.36 |
| 5,000 | $0.05189 | $259.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04453 | $445.30 |
| 20,000 | $0.04024 | $804.80 |
| 30,000 | $0.03816 | $1,144.80 |
| 50,000 | $0.03591 | $1,795.50 |
| 70,000 | $0.03462 | $2,423.40 |
| 100,000 | $0.03340 | $3,340.00 |


