


ERJ-2RKF1502X | |
|---|---|
DigiKey Part Number | P15.0KLTR-ND - Tape & Reel (TR) P15.0KLCT-ND - Cut Tape (CT) P15.0KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RKF1502X |
Description | RES SMD 15K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RKF1502X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-H2RD1502X | Panasonic Industry | 8,644 | 10-ERJ-H2RD1502XCT-ND | $0.27000 | Parametric Equivalent |
| ERJ-H2RF1502X | Panasonic Industry | 30,098 | 10-ERJ-H2RF1502XCT-ND | $0.23000 | Parametric Equivalent |
| RK73G1ETTP1502D | KOA Speer Electronics, Inc. | 5,331 | 2019-RK73G1ETTP1502DCT-ND | $0.25000 | Parametric Equivalent |
| RK73G1ETTP1502F | KOA Speer Electronics, Inc. | 50,638 | 2019-RK73G1ETTP1502FCT-ND | $0.22000 | Parametric Equivalent |
| RK73H1ETTP1502F | KOA Speer Electronics, Inc. | 283,554 | 2019-RK73H1ETTP1502FCT-ND | $0.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.25500 | $2.55 |
| 25 | $0.19080 | $4.77 |
| 50 | $0.15460 | $7.73 |
| 100 | $0.12740 | $12.74 |
| 250 | $0.09932 | $24.83 |
| 500 | $0.08370 | $41.85 |
| 1,000 | $0.07136 | $71.36 |
| 5,000 | $0.05189 | $259.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04453 | $445.30 |
| 20,000 | $0.04024 | $804.80 |
| 30,000 | $0.03816 | $1,144.80 |
| 50,000 | $0.03591 | $1,795.50 |
| 70,000 | $0.03462 | $2,423.40 |
| 100,000 | $0.03340 | $3,340.00 |


