20 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-2RHD2002X

DigiKey Part Number
10-ERJ-2RHD2002XTR-ND - Tape & Reel (TR)
10-ERJ-2RHD2002XCT-ND - Cut Tape (CT)
10-ERJ-2RHD2002XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-2RHD2002X
Description
RES 20K OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-2RHD2002X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,507
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.58400$5.84
25$0.45400$11.35
50$0.37980$18.99
100$0.32150$32.15
250$0.26376$65.94
500$0.23054$115.27
1,000$0.20422$204.22
5,000$0.16229$811.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.14444$1,444.40
20,000$0.13513$2,702.60
30,000$0.13059$3,917.70
50,000$0.12567$6,283.50
70,000$0.12286$8,600.20
100,000$0.12020$12,020.00
Manufacturers Standard Package