
ERJ-2RHD1003X | |
|---|---|
DigiKey Part Number | 10-ERJ-2RHD1003XTR-ND - Tape & Reel (TR) 10-ERJ-2RHD1003XCT-ND - Cut Tape (CT) 10-ERJ-2RHD1003XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RHD1003X |
Description | RES SMD 100K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RHD1003X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.58400 | $5.84 |
| 25 | $0.45400 | $11.35 |
| 50 | $0.37980 | $18.99 |
| 100 | $0.32150 | $32.15 |
| 250 | $0.26376 | $65.94 |
| 500 | $0.23054 | $115.27 |
| 1,000 | $0.20422 | $204.22 |
| 5,000 | $0.16229 | $811.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.14444 | $1,444.40 |
| 20,000 | $0.13513 | $2,702.60 |
| 30,000 | $0.13059 | $3,917.70 |
| 50,000 | $0.12567 | $6,283.50 |
| 70,000 | $0.12286 | $8,600.20 |
| 100,000 | $0.12020 | $12,020.00 |

