100 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-2RHD1000X

DigiKey Part Number
P15983TR-ND - Tape & Reel (TR)
P15983CT-ND - Cut Tape (CT)
P15983DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-2RHD1000X
Description
RES SMD 100 OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-2RHD1000X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RE0402DRE07100RLYAGEO14,65213-RE0402DRE07100RLCT-ND$1.15000Similar
In-Stock: 17,854
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.55100$5.51
25$0.42760$10.69
50$0.35840$17.92
100$0.30260$30.26
250$0.24696$61.74
500$0.21540$107.70
1,000$0.19041$190.41
5,000$0.15047$752.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.13364$1,336.40
20,000$0.12477$2,495.40
30,000$0.12045$3,613.50
50,000$0.11578$5,789.00
70,000$0.11310$7,917.00
100,000$0.11056$11,056.00
Manufacturers Standard Package