


ERJ-2GEJ474X | |
|---|---|
DigiKey Part Number | P470KJTR-ND - Tape & Reel (TR) P470KJCT-ND - Cut Tape (CT) P470KJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2GEJ474X |
Description | RES SMD 470K OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2GEJ474X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0402470KJNED | Vishay Dale | 29,815 | 541-470KJCT-ND | $0.82000 | Direct |
| RC0402JR-07470KL | YAGEO | 8,755 | 311-470KJRCT-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.23800 | $2.38 |
| 25 | $0.17760 | $4.44 |
| 50 | $0.14300 | $7.15 |
| 100 | $0.11590 | $11.59 |
| 250 | $0.09044 | $22.61 |
| 500 | $0.07580 | $37.90 |
| 1,000 | $0.06446 | $64.46 |
| 5,000 | $0.04645 | $232.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03970 | $397.00 |
| 20,000 | $0.03574 | $714.80 |
| 30,000 | $0.03382 | $1,014.60 |
| 50,000 | $0.03174 | $1,587.00 |
| 70,000 | $0.03055 | $2,138.50 |
| 100,000 | $0.02942 | $2,942.00 |



