
ERJ-1TYJ753U | |
|---|---|
DigiKey Part Number | PT75KXTR-ND - Tape & Reel (TR) PT75KXCT-ND - Cut Tape (CT) PT75KXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TYJ753U |
Description | RES SMD 75K OHM 5% 1W 2512 |
Customer Reference | |
Detailed Description | 75 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TYJ753U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S1TJ753U | Panasonic Industry | 0 | ERJ-S1TJ753U-ND | $1.40713 | Upgrade |
| ERJ-1TNF7502U | Panasonic Industry | 2,908 | PT75.0KAFCT-ND | $6.58000 | Parametric Equivalent |
| 352075KJT | TE Connectivity Passive Product | 24,978 | A126329CT-ND | $2.71000 | Direct |
| CRCW251275K0JNEG | Vishay Dale | 9,716 | 541-75KXCT-ND | $2.22000 | Direct |
| CRCW251275K0JNEH | Vishay Dale | 0 | CRCW251275K0JNEH-ND | $0.45338 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $2.63900 | $26.39 |
| 25 | $2.21000 | $55.25 |
| 50 | $1.96320 | $98.16 |
| 100 | $1.76760 | $176.76 |
| 250 | $1.56996 | $392.49 |
| 500 | $1.45586 | $727.93 |
| 1,000 | $1.36510 | $1,365.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.18889 | $4,755.56 |
| 8,000 | $1.14490 | $9,159.20 |
| 12,000 | $1.12344 | $13,481.28 |
| 20,000 | $1.10018 | $22,003.60 |
| 28,000 | $1.08685 | $30,431.80 |
| 40,000 | $1.07424 | $42,969.60 |

