
ERJ-1TYF271U | |
|---|---|
DigiKey Part Number | PT270AETR-ND - Tape & Reel (TR) PT270AECT-ND - Cut Tape (CT) PT270AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TYF271U |
Description | RES SMD 270 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TYF271U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.99000 | $6.99 |
| 10 | $4.29200 | $42.92 |
| 25 | $3.68320 | $92.08 |
| 50 | $3.33140 | $166.57 |
| 100 | $3.05100 | $305.10 |
| 250 | $2.76800 | $692.00 |
| 500 | $2.60392 | $1,301.96 |
| 1,000 | $2.47352 | $2,473.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.20081 | $8,803.24 |
| 8,000 | $2.13749 | $17,099.92 |
| 12,000 | $2.10660 | $25,279.20 |
| 20,000 | $2.07311 | $41,462.20 |
| 28,000 | $2.05392 | $57,509.76 |
| 40,000 | $2.03576 | $81,430.40 |

