1 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1TYF102U

DigiKey Part Number
PT1KAETR-ND - Tape & Reel (TR)
PT1KAECT-ND - Cut Tape (CT)
PT1KAEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1TYF102U
Description
RES SMD 1K OHM 1% 1W 2512
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1TYF102U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,444
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.99000$6.99
10$4.29200$42.92
25$3.68320$92.08
50$3.33140$166.57
100$3.05100$305.10
250$2.76800$692.00
500$2.60392$1,301.96
1,000$2.47352$2,473.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.20081$8,803.24
8,000$2.13749$17,099.92
12,000$2.10660$25,279.20
20,000$2.07311$41,462.20
28,000$2.05392$57,509.76
40,000$2.03576$81,430.40
Manufacturers Standard Package