
ERJ-1TRQJR39U | |
|---|---|
DigiKey Part Number | PT.39UTR-ND - Tape & Reel (TR) PT.39UCT-ND - Cut Tape (CT) PT.39UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TRQJR39U |
Description | RES 0.39 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TRQJR39U Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.58000 | $6.58 |
| 10 | $4.27500 | $42.75 |
| 25 | $3.64720 | $91.18 |
| 50 | $3.25400 | $162.70 |
| 100 | $2.91700 | $291.70 |
| 250 | $2.54832 | $637.08 |
| 500 | $2.31732 | $1,158.66 |
| 1,000 | $2.12106 | $2,121.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.84885 | $7,395.40 |
| 8,000 | $1.72609 | $13,808.72 |
| 12,000 | $1.66305 | $19,956.60 |
| 20,000 | $1.59175 | $31,835.00 |
| 28,000 | $1.54927 | $43,379.56 |
| 40,000 | $1.50776 | $60,310.40 |

