Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Similar

ERJ-1TNF8872U | |
|---|---|
DigiKey Part Number | PT88.7KAFTR-ND - Tape & Reel (TR) PT88.7KAFCT-ND - Cut Tape (CT) PT88.7KAFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TNF8872U |
Description | RES SMD 88.7K OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 88.7 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TNF8872U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S1TF8872U | Panasonic Industry | 0 | ERJ-S1TF8872U-ND | $2.07186 | Upgrade |
| CRCW251288K7FKEG | Vishay Dale | 0 | CRCW251288K7FKEG-ND | $0.54928 | Direct |
| CRCW251288K7FKTG | Vishay Dale | 0 | CRCW251288K7FKTG-ND | $1.29477 | Direct |
| RMCF2512FT88K7 | Stackpole Electronics Inc | 0 | RMCF2512FT88K7-ND | $0.36779 | Direct |
| AC2512FK-0788K7L | YAGEO | 0 | AC2512FK-0788K7L-ND | $0.68549 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.99672 | $7,986.88 |







