
ERJ-1TNF30R0U | |
|---|---|
DigiKey Part Number | PT30.0AFTR-ND - Tape & Reel (TR) PT30.0AFCT-ND - Cut Tape (CT) PT30.0AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TNF30R0U |
Description | RES SMD 30 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 30 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TNF30R0U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-B1AF300U | Panasonic Industry | 0 | 10-ERJ-B1AF300U-ND | $2.38447 | MFR Recommended |
| ERJ-S1TF30R0U | Panasonic Industry | 0 | ERJ-S1TF30R0U-ND | $2.07186 | Upgrade |
| CRCW251230R0FKEG | Vishay Dale | 0 | CRCW251230R0FKEG-ND | $0.52063 | Direct |
| CRCW251230R0FKTG | Vishay Dale | 0 | CRCW251230R0FKTG-ND | $1.24009 | Direct |
| RMCF2512FT30R0 | Stackpole Electronics Inc | 0 | RMCF2512FT30R0-ND | $0.36779 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.58000 | $6.58 |
| 10 | $3.97100 | $39.71 |
| 25 | $3.39400 | $84.85 |
| 50 | $3.06160 | $153.08 |
| 100 | $2.79700 | $279.70 |
| 250 | $2.52928 | $632.32 |
| 500 | $2.37436 | $1,187.18 |
| 1,000 | $2.25113 | $2,251.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.99672 | $7,986.88 |
| 8,000 | $1.93691 | $15,495.28 |
| 12,000 | $1.90774 | $22,892.88 |
| 20,000 | $1.87611 | $37,522.20 |
| 28,000 | $1.85798 | $52,023.44 |
| 40,000 | $1.84084 | $73,633.60 |

