
ERJ-1TNF3003U | |
|---|---|
DigiKey Part Number | PT300KAFTR-ND - Tape & Reel (TR) PT300KAFCT-ND - Cut Tape (CT) PT300KAFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TNF3003U |
Description | RES SMD 300K OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 300 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TNF3003U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.58000 | $6.58 |
| 10 | $3.97100 | $39.71 |
| 25 | $3.39400 | $84.85 |
| 50 | $3.06160 | $153.08 |
| 100 | $2.79700 | $279.70 |
| 250 | $2.52928 | $632.32 |
| 500 | $2.37436 | $1,187.18 |
| 1,000 | $2.25113 | $2,251.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.99672 | $7,986.88 |
| 8,000 | $1.93691 | $15,495.28 |
| 12,000 | $1.90774 | $22,892.88 |
| 20,000 | $1.87611 | $37,522.20 |
| 28,000 | $1.85798 | $52,023.44 |
| 40,000 | $1.84084 | $73,633.60 |

