22 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1TNF2202U

DigiKey Part Number
PT22.0KAFTR-ND - Tape & Reel (TR)
PT22.0KAFCT-ND - Cut Tape (CT)
PT22.0KAFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1TNF2202U
Description
RES SMD 22K OHM 1% 1W 2512
Customer Reference
Detailed Description
22 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1TNF2202U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-S1TF2202UPanasonic Industry0ERJ-S1TF2202U-ND$2.07186Upgrade
CRCW251222K0FKEGVishay Dale0CRCW251222K0FKEG-ND$0.46217Direct
CRCW251222K0FKEHVishay Dale0CRCW251222K0FKEH-ND$0.47605Direct
CRCW251222K0FKTGVishay Dale0CRCW251222K0FKTG-ND$1.24009Direct
RMCF2512FT22K0Stackpole Electronics Inc34,830RMCF2512FT22K0CT-ND$2.06000Direct
In-Stock: 10,055
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.58000$6.58
10$3.97100$39.71
25$3.39400$84.85
50$3.06160$153.08
100$2.79700$279.70
250$2.52928$632.32
500$2.37436$1,187.18
1,000$2.25113$2,251.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.99672$7,986.88
8,000$1.93691$15,495.28
12,000$1.90774$22,892.88
20,000$1.87611$37,522.20
28,000$1.85798$52,023.44
40,000$1.84084$73,633.60
Manufacturers Standard Package