ERJ-1GNF1500C is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 7,718
Unit Price: $0.82000
Datasheet

Direct


Vishay Dale
In Stock: 32,447
Unit Price: $0.82000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 105,494
Unit Price: $0.82000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $1.81000
Datasheet

Similar


YAGEO
In Stock: 37,185
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.13418
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.18098
Datasheet

Similar


YAGEO
In Stock: 417,904
Unit Price: $0.82000
Datasheet
150 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GNF1500C

DigiKey Part Number
P122742TR-ND - Tape & Reel (TR)
P122742CT-ND - Cut Tape (CT)
P122742DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GNF1500C
Description
RES SMD 150 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GNF1500C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.36200$3.62
25$0.27640$6.91
50$0.22700$11.35
100$0.18830$18.83
250$0.14996$37.49
500$0.12842$64.21
1,000$0.11124$111.24
5,000$0.08411$420.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.06970$1,045.50
30,000$0.06446$1,933.80
45,000$0.06190$2,785.50
75,000$0.05914$4,435.50
105,000$0.05755$6,042.75
150,000$0.05606$8,409.00
Manufacturers Standard Package