
ERJ-1GNF1472C | |
|---|---|
DigiKey Part Number | P122737TR-ND - Tape & Reel (TR) P122737CT-ND - Cut Tape (CT) P122737DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GNF1472C |
Description | RES SMD 14.7K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14.7 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GNF1472C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.36200 | $3.62 |
| 25 | $0.27640 | $6.91 |
| 50 | $0.22700 | $11.35 |
| 100 | $0.18830 | $18.83 |
| 250 | $0.14996 | $37.49 |
| 500 | $0.12842 | $64.21 |
| 1,000 | $0.11124 | $111.24 |
| 5,000 | $0.08411 | $420.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.06970 | $1,045.50 |
| 30,000 | $0.06446 | $1,933.80 |
| 45,000 | $0.06190 | $2,785.50 |
| 75,000 | $0.05914 | $4,435.50 |
| 105,000 | $0.05755 | $6,042.75 |
| 150,000 | $0.05606 | $8,409.00 |

