0 Ohms Jumper Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0 Ohms Jumper Chip Resistor 0201 (0603 Metric) Thick Film
cut-tape-render

ERJ-1GN0R00C

DigiKey Part Number
P15979TR-ND - Tape & Reel (TR)
P15979CT-ND - Cut Tape (CT)
P15979DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GN0R00C
Description
RES SMD 0 OHM JUMPER 1/20W 0201
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GN0R00C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Package / Case
0201 (0603 Metric)
Series
Supplier Device Package
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Part Status
Active
Height - Seated (Max)
0.010" (0.26mm)
Resistance
Number of Terminations
2
Tolerance
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,137,674
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.14000$1.40
25$0.11520$2.88
50$0.10200$5.10
100$0.08880$8.88
250$0.07432$18.58
500$0.06560$32.80
1,000$0.05813$58.13
5,000$0.04472$223.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.03884$582.60
30,000$0.03538$1,061.40
45,000$0.03360$1,512.00
75,000$0.03158$2,368.50
105,000$0.03038$3,189.90
150,000$0.02921$4,381.50
Manufacturers Standard Package