8.2 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GJF8201C

DigiKey Part Number
10-ERJ-1GJF8201CTR-ND - Tape & Reel (TR)
10-ERJ-1GJF8201CCT-ND - Cut Tape (CT)
10-ERJ-1GJF8201CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GJF8201C
Description
RES SMD 8.2K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8.2 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW02018K20FNEDATVishay Dale50,000541-CRCW02018K20FNEDATCT-ND$0.82000Parametric Equivalent
RK73H1HTTC8201FKOA Speer Electronics, Inc.23,8852019-RK73H1HTTC8201FCT-ND$0.82000Parametric Equivalent
In-Stock: 12,799
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.76500$7.65
25$0.60200$15.05
50$0.50980$25.49
100$0.43740$43.74
250$0.36404$91.01
500$0.32196$160.98
1,000$0.28866$288.66
5,000$0.23546$1,177.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.20441$3,066.15
30,000$0.19405$5,821.50
45,000$0.18900$8,505.00
75,000$0.18352$13,764.00
105,000$0.18038$18,939.90
150,000$0.17742$26,613.00
Manufacturers Standard Package