
ERJ-1GJF3300C | |
|---|---|
DigiKey Part Number | 10-ERJ-1GJF3300CTR-ND - Tape & Reel (TR) 10-ERJ-1GJF3300CCT-ND - Cut Tape (CT) 10-ERJ-1GJF3300CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GJF3300C |
Description | RES SMD 330 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0201330RFNEDAT | Vishay Dale | 50,000 | 541-CRCW0201330RFNEDATCT-ND | $0.82000 | Parametric Equivalent |
| RK73H1HTTC3300F | KOA Speer Electronics, Inc. | 28,841 | 2019-RK73H1HTTC3300FCT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.76500 | $7.65 |
| 25 | $0.60200 | $15.05 |
| 50 | $0.50980 | $25.49 |
| 100 | $0.43740 | $43.74 |
| 250 | $0.36404 | $91.01 |
| 500 | $0.32196 | $160.98 |
| 1,000 | $0.28866 | $288.66 |
| 5,000 | $0.23546 | $1,177.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.20441 | $3,066.15 |
| 30,000 | $0.19405 | $5,821.50 |
| 45,000 | $0.18900 | $8,505.00 |
| 75,000 | $0.18352 | $13,764.00 |
| 105,000 | $0.18038 | $18,939.90 |
| 150,000 | $0.17742 | $26,613.00 |

