
ERJ-1GEF6201C | |
|---|---|
DigiKey Part Number | 10-ERJ-1GEF6201CTR-ND - Tape & Reel (TR) 10-ERJ-1GEF6201CCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF6201C |
Description | RES SMD 6.2K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 6.2 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF6201C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNF6201C | Panasonic Industry | 61,511 | P123105CT-ND | $0.82000 | Direct |
| CRCW02016K20FNED | Vishay Dale | 18,048 | 541-CRCW02016K20FNEDCT-ND | $0.82000 | Direct |
| RMCF0201FT6K20 | Stackpole Electronics Inc | 0 | RMCF0201FT6K20-ND | $0.03408 | Direct |
| AC0201FR-076K2L | YAGEO | 1,157 | YAG5235CT-ND | $0.82000 | Upgrade |
| AF0201FR-076K2L | YAGEO | 0 | AF0201FR-076K2L-ND | $0.15108 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.32900 | $3.29 |
| 25 | $0.24680 | $6.17 |
| 50 | $0.20060 | $10.03 |
| 100 | $0.16690 | $16.69 |
| 250 | $0.13220 | $33.05 |
| 500 | $0.11280 | $56.40 |
| 1,000 | $0.09742 | $97.42 |

