
ERJ-1GEF1301C | |
|---|---|
DigiKey Part Number | 10-ERJ-1GEF1301CTR-ND - Tape & Reel (TR) 10-ERJ-1GEF1301CCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF1301C |
Description | RES SMD 1.3K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 1.3 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF1301C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNF1301C | Panasonic Industry | 5,521 | P122713CT-ND | $0.39000 | Direct |
| CRCW02011K30FNED | Vishay Dale | 1,109 | 541-CRCW02011K30FNEDCT-ND | $0.39000 | Direct |
| RMCF0201FT1K30 | Stackpole Electronics Inc | 8,150 | 738-RMCF0201FT1K30CT-ND | $0.39000 | Direct |
| AC0201FR-071K3L | YAGEO | 12,615 | YAG5169CT-ND | $0.39000 | Upgrade |
| CRCW02011K30FKED | Vishay Dale | 5,056 | 541-1.30KAABCT-ND | $0.87000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.56700 | $5.67 |
| 25 | $0.46040 | $11.51 |
| 50 | $0.38800 | $19.40 |
| 100 | $0.32720 | $32.72 |
| 250 | $0.26012 | $65.03 |
| 500 | $0.21836 | $109.18 |
| 1,000 | $0.18367 | $183.67 |
| 5,000 | $0.12446 | $622.30 |

