27 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-14YJ270U

DigiKey Part Number
P27VTR-ND - Tape & Reel (TR)
P27VCT-ND - Cut Tape (CT)
P27VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-14YJ270U
Description
RES SMD 27 OHM 5% 1/2W 1210
Customer Reference
Detailed Description
27 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-14YJ270U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P14J270UPanasonic Industry14,107P27ASCT-ND$1.89000Direct
ERJ-P06J270VPanasonic Industry375P27ADCT-ND$1.15000MFR Recommended
ERJ-S14J270UPanasonic Industry0ERJ-S14J270U-ND$0.71997Upgrade
ERJ-T14J270UPanasonic Industry0ERJ-T14J270U-ND$0.36888Upgrade
CRCW121027R0JNEAVishay Dale6,715541-27VCT-ND$1.56000Direct
In-Stock: 3,799
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.02800$10.28
25$0.82200$20.55
50$0.70220$35.11
100$0.61000$61.00
250$0.51632$129.08
500$0.46222$231.11
1,000$0.41938$419.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.33779$1,688.95
10,000$0.31861$3,186.10
15,000$0.30927$4,639.05
25,000$0.29914$7,478.50
35,000$0.29335$10,267.25
50,000$0.28786$14,393.00
Manufacturers Standard Package