
ERJ-14YJ101U | |
|---|---|
DigiKey Part Number | P100VTR-ND - Tape & Reel (TR) P100VCT-ND - Cut Tape (CT) P100VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14YJ101U |
Description | RES SMD 100 OHM 5% 1/2W 1210 |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14YJ101U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P14J101U | Panasonic Industry | 16,219 | P100ASCT-ND | $1.89000 | Direct |
| ERJ-P06J101V | Panasonic Industry | 166,174 | P100ADCT-ND | $1.15000 | MFR Recommended |
| ERJ-S14J101U | Panasonic Industry | 0 | ERJ-S14J101U-ND | $0.71997 | Upgrade |
| ERJ-T14J101U | Panasonic Industry | 0 | ERJ-T14J101U-ND | $0.36888 | Upgrade |
| CRCW1210100RJNEA | Vishay Dale | 10,873 | 541-100VCT-ND | $1.56000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.02800 | $10.28 |
| 25 | $0.82200 | $20.55 |
| 50 | $0.70220 | $35.11 |
| 100 | $0.61000 | $61.00 |
| 250 | $0.51632 | $129.08 |
| 500 | $0.46222 | $231.11 |
| 1,000 | $0.41938 | $419.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.33779 | $1,688.95 |
| 10,000 | $0.31861 | $3,186.10 |
| 15,000 | $0.30927 | $4,639.05 |
| 25,000 | $0.29914 | $7,478.50 |
| 35,000 | $0.29335 | $10,267.25 |
| 50,000 | $0.28786 | $14,393.00 |

