8.25 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-14NF8251U

DigiKey Part Number
P8.25KAATR-ND - Tape & Reel (TR)
P8.25KAACT-ND - Cut Tape (CT)
P8.25KAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-14NF8251U
Description
RES SMD 8.25K OHM 1% 1/2W 1210
Customer Reference
Detailed Description
8.25 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-14NF8251U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,796
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.37300$13.73
25$1.11480$27.87
50$0.96680$48.34
100$0.84850$84.85
250$0.72976$182.44
500$0.66118$330.59
1,000$0.60675$606.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.50006$2,500.30
10,000$0.47562$4,756.20
15,000$0.46371$6,955.65
25,000$0.45080$11,270.00
35,000$0.44340$15,519.00
50,000$0.43640$21,820.00
Manufacturers Standard Package