MFR Recommended
Upgrade
Direct
Upgrade
Similar
Similar

ERJ-14NF3161U | |
|---|---|
DigiKey Part Number | P3.16KAATR-ND - Tape & Reel (TR) P3.16KAACT-ND - Cut Tape (CT) P3.16KAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14NF3161U |
Description | RES SMD 3.16K OHM 1% 1/2W 1210 |
Customer Reference | |
Detailed Description | 3.16 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14NF3161U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P06F3161V | Panasonic Industry | 0 | ERJ-P06F3161V-ND | $0.23198 | MFR Recommended |
| ERJ-S14F3161U | Panasonic Industry | 0 | ERJ-S14F3161U-ND | $1.04415 | Upgrade |
| CRCW12103K16FKEA | Vishay Dale | 7,857 | 541-3.16KAACT-ND | $1.73000 | Direct |
| AC1210FR-073K16L | YAGEO | 0 | AC1210FR-073K16L-ND | $0.29969 | Upgrade |
| AF1210FR-073K16L | YAGEO | 0 | AF1210FR-073K16L-ND | $0.31163 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.37300 | $13.73 |
| 25 | $1.11480 | $27.87 |
| 50 | $0.96680 | $48.34 |
| 100 | $0.84850 | $84.85 |
| 250 | $0.72976 | $182.44 |
| 500 | $0.66118 | $330.59 |
| 1,000 | $0.60675 | $606.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.50006 | $2,500.30 |
| 10,000 | $0.47562 | $4,756.20 |
| 15,000 | $0.46371 | $6,955.65 |
| 25,000 | $0.45080 | $11,270.00 |
| 35,000 | $0.44340 | $15,519.00 |
| 50,000 | $0.43640 | $21,820.00 |






