ERJ-14NF30R0U is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Panasonic Industry
In Stock: 4,918
Unit Price: $1.56000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: $1.04415
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.27808
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.62404
Datasheet

Upgrade


YAGEO
In Stock: 9,800
Unit Price: $1.89000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.31163
Datasheet

Similar


YAGEO
In Stock: 7,403
Unit Price: $1.23000
Datasheet
30 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-14NF30R0U

DigiKey Part Number
10-ERJ-14NF30R0UTR-ND - Tape & Reel (TR)
10-ERJ-14NF30R0UCT-ND - Cut Tape (CT)
10-ERJ-14NF30R0UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-14NF30R0U
Description
RES SMD 30 OHM 1% 1/2W 1210
Customer Reference
Detailed Description
30 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-14NF30R0U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P06F30R0VPanasonic Industry4,91810-ERJ-P06F30R0VCT-ND$1.56000MFR Recommended
ERJ-S14F30R0UPanasonic Industry0ERJ-S14F30R0U-ND$1.04415Upgrade
CRCW121030R0FKEAVishay Dale0CRCW121030R0FKEA-ND$0.27808Direct
CRCW121030R0FKTAVishay Dale0CRCW121030R0FKTA-ND$0.62404Direct
AC1210FR-0730RLYAGEO9,80013-AC1210FR-0730RLCT-ND$1.89000Upgrade
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.37300$13.73
25$1.11480$27.87
50$0.96680$48.34
100$0.84850$84.85
250$0.72976$182.44
500$0.66118$330.59
1,000$0.60675$606.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.50006$2,500.30
10,000$0.47562$4,756.20
15,000$0.46371$6,955.65
25,000$0.45080$11,270.00
35,000$0.44340$15,519.00
50,000$0.43640$21,820.00
Manufacturers Standard Package