MFR Recommended
Upgrade
Direct
Direct
Upgrade
Similar
Similar

ERJ-14NF3001U | |
|---|---|
DigiKey Part Number | P3.0KAATR-ND - Tape & Reel (TR) P3.0KAACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-14NF3001U |
Description | RES SMD 3K OHM 1% 1/2W 1210 |
Customer Reference | |
Detailed Description | 3 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14NF3001U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1210 (3225 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P06F3001V | Panasonic Industry | 13,142 | 10-ERJ-P06F3001VCT-ND | $1.56000 | MFR Recommended |
| ERJ-S14F3001U | Panasonic Industry | 0 | ERJ-S14F3001U-ND | $1.04415 | Upgrade |
| CRCW12103K00FKEA | Vishay Dale | 5,054 | 541-CRCW12103K00FKEACT-ND | $1.73000 | Direct |
| CRCW12103K00FKTA | Vishay Dale | 0 | CRCW12103K00FKTA-ND | $0.59144 | Direct |
| AC1210FR-073KL | YAGEO | 9,893 | 13-AC1210FR-073KLCT-ND | $1.89000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.47562 | $4,756.20 |






