
ERJ-12ZYJ122U | |
|---|---|
DigiKey Part Number | P1.2KWTR-ND - Tape & Reel (TR) P1.2KWCT-ND - Cut Tape (CT) P1.2KWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12ZYJ122U |
Description | RES 1.2K OHM 5% 3/4W 2010 |
Customer Reference | |
Detailed Description | 1.2 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12ZYJ122U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-B2AJ122V | Panasonic Industry | 0 | ERJ-B2AJ122V-ND | $0.57130 | MFR Recommended |
| ERJ-S1DJ122U | Panasonic Industry | 0 | ERJ-S1DJ122U-ND | $0.92836 | Upgrade |
| RPC2010JT1K20 | Stackpole Electronics Inc | 0 | 738-RPC2010JT1K20CT-ND | $0.67928 | Direct |
| RMCP2010FT1K20 | Stackpole Electronics Inc | 0 | RMCP2010FT1K20-ND | $0.67928 | Upgrade |
| RMCP2010JT1K20 | Stackpole Electronics Inc | 0 | RMCP2010JT1K20-ND | $0.43140 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.52900 | $15.29 |
| 25 | $1.24640 | $31.16 |
| 50 | $1.08360 | $54.18 |
| 100 | $0.95620 | $95.62 |
| 250 | $0.82644 | $206.61 |
| 500 | $0.75194 | $375.97 |
| 1,000 | $0.69266 | $692.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.57524 | $2,876.20 |
| 10,000 | $0.54861 | $5,486.10 |
| 15,000 | $0.53563 | $8,034.45 |
| 25,000 | $0.52156 | $13,039.00 |
| 35,000 | $0.51350 | $17,972.50 |
| 50,000 | $0.50588 | $25,294.00 |

