715 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-12SF7150U

DigiKey Part Number
P715ACTR-ND - Tape & Reel (TR)
P715ACCT-ND - Cut Tape (CT)
P715ACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-12SF7150U
Description
RES SMD 715 OHM 1% 3/4W 2010
Customer Reference
Detailed Description
715 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-12SF7150U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,423
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.45000$3.45
10$1.94800$19.48
25$1.60480$40.12
50$1.40920$70.46
100$1.25380$125.38
250$1.09772$274.43
500$1.00730$503.65
1,000$0.93561$935.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.78979$3,948.95
10,000$0.75753$7,575.30
15,000$0.74179$11,126.85
25,000$0.72474$18,118.50
35,000$0.71497$25,023.95
50,000$0.70573$35,286.50
Manufacturers Standard Package