Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERJ-12SF6802U | |
|---|---|
DigiKey Part Number | 10-ERJ-12SF6802UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-12SF6802U |
Description | RES 68K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12SF6802U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW201068K0FKEF | Vishay Dale | 0 | CRCW201068K0FKEF-ND | $0.34099 | Parametric Equivalent |
| CRCW201068K0FKTF | Vishay Dale | 0 | CRCW201068K0FKTF-ND | $0.80961 | Parametric Equivalent |
| RK73H2HTTE6802D | KOA Speer Electronics, Inc. | 0 | 2019-RK73H2HTTE6802DCT-ND | $0.98050 | Parametric Equivalent |
| RK73H2HTTE6802F | KOA Speer Electronics, Inc. | 0 | 2019-RK73H2HTTE6802FCT-ND | $0.40098 | Parametric Equivalent |
| RMCF2010FT68K0 | Stackpole Electronics Inc | 0 | RMCF2010FT68K0-ND | $0.30313 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.75753 | $7,575.30 |




