6.49 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-12SF6491U

DigiKey Part Number
P6.49KACTR-ND - Tape & Reel (TR)
P6.49KACCT-ND - Cut Tape (CT)
P6.49KACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-12SF6491U
Description
RES SMD 6.49K OHM 1% 3/4W 2010
Customer Reference
Detailed Description
6.49 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-12SF6491U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-S1DF6491UPanasonic Industry0ERJ-S1DF6491U-ND$1.21780Upgrade
AC2010FK-076K49LYAGEO0AC2010FK-076K49L-ND$0.35071Upgrade
RC2010FK-076K49LYAGEO0RC2010FK-076K49L-ND$0.29933Similar
CRCW20106K49FKEFVishay Dale11,500541-6.49KACCT-ND$1.97000Parametric Equivalent
In-Stock: 1,495
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.45000$3.45
10$1.94800$19.48
25$1.60480$40.12
50$1.40920$70.46
100$1.25380$125.38
250$1.09772$274.43
500$1.00730$503.65
1,000$0.93561$935.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.78979$3,948.95
10,000$0.75753$7,575.30
15,000$0.74179$11,126.85
25,000$0.72474$18,118.50
35,000$0.71497$25,023.95
50,000$0.70573$35,286.50
Manufacturers Standard Package