
ERJ-12SF2152U | |
|---|---|
DigiKey Part Number | P21.5KACTR-ND - Tape & Reel (TR) P21.5KACCT-ND - Cut Tape (CT) P21.5KACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12SF2152U |
Description | RES SMD 21.5K OHM 1% 3/4W 2010 |
Customer Reference | |
Detailed Description | 21.5 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12SF2152U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $1.94800 | $19.48 |
| 25 | $1.60480 | $40.12 |
| 50 | $1.40920 | $70.46 |
| 100 | $1.25380 | $125.38 |
| 250 | $1.09772 | $274.43 |
| 500 | $1.00730 | $503.65 |
| 1,000 | $0.93561 | $935.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.78979 | $3,948.95 |
| 10,000 | $0.75753 | $7,575.30 |
| 15,000 | $0.74179 | $11,126.85 |
| 25,000 | $0.72474 | $18,118.50 |
| 35,000 | $0.71497 | $25,023.95 |
| 50,000 | $0.70573 | $35,286.50 |

