
ERJ-12SF1783U | |
|---|---|
DigiKey Part Number | P178KACTR-ND - Tape & Reel (TR) P178KACCT-ND - Cut Tape (CT) P178KACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12SF1783U |
Description | RES SMD 178K OHM 1% 3/4W 2010 |
Customer Reference | |
Detailed Description | 178 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12SF1783U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S1DF1783U | Panasonic Industry | 0 | ERJ-S1DF1783U-ND | $1.21780 | Upgrade |
| ERJ-12SF1783U | Panasonic Industry | 4,918 | P178KACCT-ND | $3.29000 | Parametric Equivalent |
| AC2010FK-07178KL | YAGEO | 0 | AC2010FK-07178KL-ND | $0.35071 | Upgrade |
| RC2010FK-07178KL | YAGEO | 0 | RC2010FK-07178KL-ND | $0.29933 | Similar |
| CRCW2010178KFKTF | Vishay Dale | 0 | CRCW2010178KFKTF-ND | $0.97963 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $1.83300 | $18.33 |
| 25 | $1.51280 | $37.82 |
| 50 | $1.32860 | $66.43 |
| 100 | $1.18310 | $118.31 |
| 250 | $1.03560 | $258.90 |
| 500 | $0.95040 | $475.20 |
| 1,000 | $0.88266 | $882.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.75753 | $7,575.30 |

