Upgrade
Upgrade
Similar

ERJ-12SF1693U | |
|---|---|
DigiKey Part Number | P169KACTR-ND - Tape & Reel (TR) P169KACCT-ND - Cut Tape (CT) P169KACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12SF1693U |
Description | RES SMD 169K OHM 1% 3/4W 2010 |
Customer Reference | |
Detailed Description | 169 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12SF1693U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S1DF1693U | Panasonic Industry | 0 | ERJ-S1DF1693U-ND | $1.21780 | Upgrade |
| AC2010FK-07169KL | YAGEO | 0 | AC2010FK-07169KL-ND | $0.35071 | Upgrade |
| RC2010FK-07169KL | YAGEO | 0 | RC2010FK-07169KL-ND | $0.29933 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $1.94800 | $19.48 |
| 25 | $1.60480 | $40.12 |
| 50 | $1.40920 | $70.46 |
| 100 | $1.25380 | $125.38 |
| 250 | $1.09772 | $274.43 |
| 500 | $1.00730 | $503.65 |
| 1,000 | $0.93561 | $935.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.78979 | $3,948.95 |
| 10,000 | $0.75753 | $7,575.30 |
| 15,000 | $0.74179 | $11,126.85 |
| 25,000 | $0.72474 | $18,118.50 |
| 35,000 | $0.71497 | $25,023.95 |
| 50,000 | $0.70573 | $35,286.50 |




