
ERJ-12SF1543U | |
|---|---|
DigiKey Part Number | P154KACTR-ND - Tape & Reel (TR) P154KACCT-ND - Cut Tape (CT) P154KACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12SF1543U |
Description | RES SMD 154K OHM 1% 3/4W 2010 |
Customer Reference | |
Detailed Description | 154 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12SF1543U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S1DF1543U | Panasonic Industry | 0 | ERJ-S1DF1543U-ND | $1.21780 | Upgrade |
| AC2010FK-07154KL | YAGEO | 0 | AC2010FK-07154KL-ND | $0.35071 | Upgrade |
| RMCP2010FT154K | Stackpole Electronics Inc | 0 | RMCP2010FT154K-ND | $0.67928 | Upgrade |
| RC2010FK-07154KL | YAGEO | 0 | RC2010FK-07154KL-ND | $0.29933 | Similar |
| CRCW2010154KFKEF | Vishay Dale | 0 | 541-154KACTR-ND | $0.36271 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $1.87500 | $18.75 |
| 25 | $1.54240 | $38.56 |
| 50 | $1.35500 | $67.75 |
| 100 | $1.20690 | $120.69 |
| 250 | $1.05628 | $264.07 |
| 500 | $0.96932 | $484.66 |
| 1,000 | $0.90034 | $900.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.75753 | $7,575.30 |

