MFR Recommended
Upgrade
Upgrade
Upgrade
Similar

ERJ-12SF1201U | |
|---|---|
DigiKey Part Number | P1.2KACTR-ND - Tape & Reel (TR) P1.2KACCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-12SF1201U |
Description | RES SMD 1.2K OHM 1% 3/4W 2010 |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12SF1201U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 2010 (5025 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-B2AF122V | Panasonic Industry | 0 | 10-ERJ-B2AF122V-ND | $1.06006 | MFR Recommended |
| ERJ-S1DF1201U | Panasonic Industry | 0 | ERJ-S1DF1201U-ND | $1.21780 | Upgrade |
| AC2010FK-071K2L | YAGEO | 0 | AC2010FK-071K2L-ND | $0.29351 | Upgrade |
| RMCP2010FT1K20 | Stackpole Electronics Inc | 0 | RMCP2010FT1K20-ND | $0.67928 | Upgrade |
| RC2010FK-071K2L | YAGEO | 3,610 | 13-RC2010FK-071K2LCT-ND | $1.81000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.75753 | $7,575.30 |






