Image for ERB-RD0R25X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERB-RD0R25X

DigiKey Part Number
10-ERB-RD0R25XTR-ND - Tape & Reel (TR)
10-ERB-RD0R25XCT-ND - Cut Tape (CT)
10-ERB-RD0R25XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERB-RD0R25X
Description
FUSE BOARD MNT 250MA 32VDC 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
250 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
35A
Part Status
Active
Approval Agency
cUL
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C
Fuse Type
Size / Dimension
0.039" L x 0.020" W x 0.015" H (1.00mm x 0.50mm x 0.38mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,425
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.63000$2.63
5$2.20400$11.02
10$2.03900$20.39
50$1.68860$84.43
100$1.55880$155.88
250$1.40128$350.32
500$1.29292$646.46
1,000$1.19245$1,192.45
5,000$0.98697$4,934.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.88304$8,830.40
20,000$0.81276$16,255.20
30,000$0.77899$23,369.70
Manufacturers Standard Package