
ERA-8PEB3003V | |
|---|---|
DigiKey Part Number | 10-ERA-8PEB3003VTR-ND - Tape & Reel (TR) 10-ERA-8PEB3003VCT-ND - Cut Tape (CT) 10-ERA-8PEB3003VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8PEB3003V |
Description | RES 300K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 300 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.04000 | $9.04 |
| 10 | $7.53100 | $75.31 |
| 25 | $6.98160 | $174.54 |
| 50 | $6.60180 | $330.09 |
| 100 | $6.25250 | $625.25 |
| 250 | $5.83692 | $1,459.23 |
| 500 | $5.55774 | $2,778.87 |
| 1,000 | $5.30780 | $5,307.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $4.83092 | $24,154.60 |
| 10,000 | $4.66522 | $46,652.20 |
| 15,000 | $4.57808 | $68,671.20 |

