Direct
Similar

ERA-8ARW3571V | |
|---|---|
DigiKey Part Number | P18835TR-ND - Tape & Reel (TR) P18835CT-ND - Cut Tape (CT) P18835DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8ARW3571V |
Description | RES SMD 3.57KOHM 0.05% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.57 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8ARW3571V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.28000 | $10.28 |
| 10 | $8.54200 | $85.42 |
| 25 | $7.92240 | $198.06 |
| 50 | $7.49300 | $374.65 |
| 100 | $7.09760 | $709.76 |
| 250 | $6.62852 | $1,657.13 |
| 500 | $6.31428 | $3,157.14 |
| 1,000 | $6.03318 | $6,033.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $5.49744 | $27,487.20 |
| 10,000 | $5.31152 | $53,115.20 |
| 15,000 | $5.21383 | $78,207.45 |



