
ERA-8ARW3241V | |
|---|---|
DigiKey Part Number | P18827TR-ND - Tape & Reel (TR) P18827CT-ND - Cut Tape (CT) P18827DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8ARW3241V |
Description | RES SMD 3.24KOHM 0.05% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.24 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8ARW3241V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.36000 | $10.36 |
| 10 | $8.56700 | $85.67 |
| 25 | $7.94520 | $198.63 |
| 50 | $7.51440 | $375.72 |
| 100 | $7.11740 | $711.74 |
| 250 | $6.64756 | $1,661.89 |
| 500 | $6.33220 | $3,166.10 |
| 1,000 | $6.05045 | $6,050.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $5.51324 | $27,566.20 |
| 10,000 | $5.32687 | $53,268.70 |
| 15,000 | $5.22892 | $78,433.80 |

