
ERA-8ARW3161V | |
|---|---|
DigiKey Part Number | P18825TR-ND - Tape & Reel (TR) P18825CT-ND - Cut Tape (CT) P18825DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8ARW3161V |
Description | RES SMD 3.16KOHM 0.05% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.16 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8ARW3161V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.69000 | $10.69 |
| 10 | $8.86300 | $88.63 |
| 25 | $8.21840 | $205.46 |
| 50 | $7.77420 | $388.71 |
| 100 | $7.36400 | $736.40 |
| 250 | $6.87844 | $1,719.61 |
| 500 | $6.55320 | $3,276.60 |
| 1,000 | $6.26232 | $6,262.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $5.49744 | $27,487.20 |
| 10,000 | $5.31152 | $53,115.20 |
| 15,000 | $5.21383 | $78,207.45 |

