
ERA-8ARW2431V | |
|---|---|
DigiKey Part Number | P18803TR-ND - Tape & Reel (TR) P18803CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERA-8ARW2431V |
Description | RES SMD 2.43KOHM 0.05% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.43 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8ARW2431V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.03000 | $10.03 |
| 10 | $8.32000 | $83.20 |
| 25 | $7.71520 | $192.88 |
| 50 | $7.29580 | $364.79 |
| 100 | $6.91180 | $691.18 |
| 250 | $6.45616 | $1,614.04 |
| 500 | $6.15084 | $3,075.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $5.32906 | $26,645.30 |

