ERA-8ARB1652V is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 5,078
Unit Price: $10.28000
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: $2.64847
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $9.63509
Datasheet
16.5 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-8ARB1652V

DigiKey Part Number
P18594TR-ND - Tape & Reel (TR)
P18594CT-ND - Cut Tape (CT)
P18594DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-8ARB1652V
Description
RES SMD 16.5K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16.5 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-8ARB1652V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-8ARW1652VPanasonic Industry5,078P18774CT-ND$10.28000Parametric Equivalent
RG3216N-1652-B-T5Susumu0RG3216N-1652-B-T5-ND$2.64847Direct
RT1206WRB0716K5LYAGEO0RT1206WRB0716K5L-ND$9.63509Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.56000$7.56
10$6.27300$62.73
25$5.82080$145.52
50$5.50180$275.09
100$5.20830$520.83
250$4.85892$1,214.73
500$4.62394$2,311.97
1,000$4.41314$4,413.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$4.00995$20,049.75
10,000$3.86965$38,696.50
15,000$3.79578$56,936.70
Manufacturers Standard Package