Parametric Equivalent
Direct
Similar

ERA-8ARB1542V | |
|---|---|
DigiKey Part Number | P18588TR-ND - Tape & Reel (TR) P18588CT-ND - Cut Tape (CT) P18588DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8ARB1542V |
Description | RES SMD 15.4K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15.4 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8ARB1542V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.56000 | $7.56 |
| 10 | $6.27300 | $62.73 |
| 25 | $5.82080 | $145.52 |
| 50 | $5.50180 | $275.09 |
| 100 | $5.20830 | $520.83 |
| 250 | $4.85892 | $1,214.73 |
| 500 | $4.62394 | $2,311.97 |
| 1,000 | $4.41314 | $4,413.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $4.00995 | $20,049.75 |
| 10,000 | $3.86965 | $38,696.50 |
| 15,000 | $3.79578 | $56,936.70 |




