
ERA-8ARB1372V | |
|---|---|
DigiKey Part Number | P18580TR-ND - Tape & Reel (TR) P18580CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERA-8ARB1372V |
Description | RES SMD 13.7K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13.7 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8ARB1372V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.40000 | $7.40 |
| 10 | $6.11700 | $61.17 |
| 25 | $5.66960 | $141.74 |
| 50 | $5.35880 | $267.94 |
| 100 | $5.07350 | $507.35 |
| 250 | $4.73392 | $1,183.48 |
| 500 | $4.50538 | $2,252.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.83632 | $19,181.60 |

