
ERA-8ARB132V | |
|---|---|
DigiKey Part Number | P1.3KCSTR-ND - Tape & Reel (TR) P1.3KCSCT-ND - Cut Tape (CT) P1.3KCSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8ARB132V |
Description | RES SMD 1.3K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8ARB132V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.56000 | $7.56 |
| 10 | $6.28100 | $62.81 |
| 25 | $5.82400 | $145.60 |
| 50 | $5.50520 | $275.26 |
| 100 | $5.21080 | $521.08 |
| 250 | $4.86152 | $1,215.38 |
| 500 | $4.62624 | $2,313.12 |
| 1,000 | $4.41527 | $4,415.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $4.01199 | $20,059.95 |
| 10,000 | $3.87160 | $38,716.00 |
| 15,000 | $3.79771 | $56,965.65 |

