
ERA-8ARB1052V | |
|---|---|
DigiKey Part Number | P18562TR-ND - Tape & Reel (TR) P18562CT-ND - Cut Tape (CT) P18562DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8ARB1052V |
Description | RES SMD 10.5K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10.5 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8ARB1052V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-8ARW1052V | Panasonic Industry | 373 | P18742CT-ND | $10.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.81000 | $7.81 |
| 10 | $6.51100 | $65.11 |
| 25 | $6.04120 | $151.03 |
| 50 | $5.71060 | $285.53 |
| 100 | $5.40560 | $540.56 |
| 250 | $5.04372 | $1,260.93 |
| 500 | $4.80020 | $2,400.10 |
| 1,000 | $4.58192 | $4,581.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $4.00995 | $20,049.75 |
| 10,000 | $3.86965 | $38,696.50 |
| 15,000 | $3.79578 | $56,936.70 |

