
ERA-8APB8250V | |
|---|---|
DigiKey Part Number | P18535TR-ND - Tape & Reel (TR) P18535CT-ND - Cut Tape (CT) P18535DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8APB8250V |
Description | RES SMD 825 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 825 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8APB8250V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.58000 | $6.58 |
| 10 | $5.49200 | $54.92 |
| 25 | $5.09080 | $127.27 |
| 50 | $4.80960 | $240.48 |
| 100 | $4.55220 | $455.22 |
| 250 | $4.24492 | $1,061.23 |
| 500 | $4.03774 | $2,018.87 |
| 1,000 | $3.85185 | $3,851.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.36674 | $16,833.70 |
| 10,000 | $3.24673 | $32,467.30 |
| 15,000 | $3.18354 | $47,753.10 |
| 25,000 | $3.11072 | $77,768.00 |

